NXP 74LVC138AD,112 Decoder & Demultiplexer, 1, Decoder, Demultiplexer, 1-of-8, Inverting, 16-Pin SOIC

RS Stock No.: 356-0072Brand: NXPManufacturers Part No.: 74LVC138AD,112
brand-logo

Technical documents

Specifications

Brand

NXP

Logic Family

LVC

Logic Function

Decoder, Demultiplexer

Demultiplexing Capability

1-of-8

Number of Elements per Chip

1

Pin Count

16

Number of Input Enables per Element

3

Polarity

Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Dimensions

10 x 4 x 1.45mm

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

1.2 V

Country of Origin

Thailand

You may be interested in

Stock information temporarily unavailable.

P.O.A.

NXP 74LVC138AD,112 Decoder & Demultiplexer, 1, Decoder, Demultiplexer, 1-of-8, Inverting, 16-Pin SOIC

P.O.A.

NXP 74LVC138AD,112 Decoder & Demultiplexer, 1, Decoder, Demultiplexer, 1-of-8, Inverting, 16-Pin SOIC

Stock information temporarily unavailable.

quantityUnit price
1 - 9P.O.A.
10 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

NXP

Logic Family

LVC

Logic Function

Decoder, Demultiplexer

Demultiplexing Capability

1-of-8

Number of Elements per Chip

1

Pin Count

16

Number of Input Enables per Element

3

Polarity

Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Dimensions

10 x 4 x 1.45mm

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

1.2 V

Country of Origin

Thailand

You may be interested in