NXP BC807-25,215 PNP Bipolar Transistor, 500 mA, 45 V, 3-Pin TO-236AB

RS Stock No.: 113-0219Brand: NXPManufacturers Part No.: BC807-25,215
brand-logo
View all in Bipolar Transistors

Technical documents

Specifications

Brand

NXP

Transistor Type

PNP

Maximum DC Collector Current

500 mA

Maximum Collector Emitter Voltage

45 V

Package Type

TO-236AB

Mounting Type

Surface Mount

Maximum Power Dissipation

250 mW

Transistor Configuration

Single

Maximum Collector Base Voltage

50 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

80 MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

1 x 3 x 1.4mm

You may be interested in
View all in Bipolar Transistors

Stock information temporarily unavailable.

P.O.A.

NXP BC807-25,215 PNP Bipolar Transistor, 500 mA, 45 V, 3-Pin TO-236AB
Select packaging type

P.O.A.

NXP BC807-25,215 PNP Bipolar Transistor, 500 mA, 45 V, 3-Pin TO-236AB

Stock information temporarily unavailable.

Select packaging type

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

NXP

Transistor Type

PNP

Maximum DC Collector Current

500 mA

Maximum Collector Emitter Voltage

45 V

Package Type

TO-236AB

Mounting Type

Surface Mount

Maximum Power Dissipation

250 mW

Transistor Configuration

Single

Maximum Collector Base Voltage

50 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

80 MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

1 x 3 x 1.4mm

You may be interested in