NXP BC807 PNP Bipolar Transistor, 500 mA, 45 V, 3-Pin SOT-23

RS Stock No.: 438-0647Brand: NXPManufacturers Part No.: BC807
brand-logo
View all in Bipolar Transistors

Technical documents

Specifications

Brand

NXP

Transistor Type

PNP

Maximum DC Collector Current

500 mA

Maximum Collector Emitter Voltage

45 V

Package Type

SOT-23

Mounting Type

Surface Mount

Maximum Power Dissipation

250 mW

Maximum Collector Base Voltage

-50 V

Maximum Emitter Base Voltage

-5 V

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

3 x 1.4 x 1mm

You may be interested in
View all in Bipolar Transistors

Stock information temporarily unavailable.

P.O.A.

NXP BC807 PNP Bipolar Transistor, 500 mA, 45 V, 3-Pin SOT-23

P.O.A.

NXP BC807 PNP Bipolar Transistor, 500 mA, 45 V, 3-Pin SOT-23

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

NXP

Transistor Type

PNP

Maximum DC Collector Current

500 mA

Maximum Collector Emitter Voltage

45 V

Package Type

SOT-23

Mounting Type

Surface Mount

Maximum Power Dissipation

250 mW

Maximum Collector Base Voltage

-50 V

Maximum Emitter Base Voltage

-5 V

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

3 x 1.4 x 1mm

You may be interested in