NXP BF1108R,215, RF Switch 4-Pin SC-61B

RS Stock No.: 166-0240Brand: NXPManufacturers Part No.: BF1108R,215
brand-logo
View all in Home

Technical documents

Specifications

Brand

NXP

Package Type

SC-61B

Pin Count

4

Dimensions

3 x 1.4 x 1mm

Mounting Type

Surface Mount

Length

3mm

Width

1.4mm

Height

1mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-65 °C

Product details

Analogue Switches, NXP

NXP's range of analogue switches and mulitplexers are suitable for a wide variety of purposes.

Switches and Multiplexers, NXP

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

NXP BF1108R,215, RF Switch 4-Pin SC-61B

P.O.A.

NXP BF1108R,215, RF Switch 4-Pin SC-61B
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

NXP

Package Type

SC-61B

Pin Count

4

Dimensions

3 x 1.4 x 1mm

Mounting Type

Surface Mount

Length

3mm

Width

1.4mm

Height

1mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-65 °C

Product details

Analogue Switches, NXP

NXP's range of analogue switches and mulitplexers are suitable for a wide variety of purposes.

Switches and Multiplexers, NXP