NXP, 12V Zener Diode 5% 400 mW SMT 2-Pin SOD110

RS Stock No.: 216-9757Brand: NXPManufacturers Part No.: BZX284-C12
brand-logo
View all in Zener Diodes

Technical documents

Specifications

Brand

NXP

Nominal Zener Voltage

12V

Diode Configuration

Single

Mounting Type

Surface Mount

Maximum Power Dissipation

400 mW

Package Type

SOD110

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

10Ω

Maximum Reverse Leakage Current

100nA

Dimensions

2.1 x 1.4 x 1.6mm

Minimum Operating Temperature

-65 °C

Typical Voltage Temperature Coefficient

8.4mV/°C

Maximum Operating Temperature

+150 °C

Product details

Zener Diodes, Nexperia

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

NXP, 12V Zener Diode 5% 400 mW SMT 2-Pin SOD110

P.O.A.

NXP, 12V Zener Diode 5% 400 mW SMT 2-Pin SOD110
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

NXP

Nominal Zener Voltage

12V

Diode Configuration

Single

Mounting Type

Surface Mount

Maximum Power Dissipation

400 mW

Package Type

SOD110

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

10Ω

Maximum Reverse Leakage Current

100nA

Dimensions

2.1 x 1.4 x 1.6mm

Minimum Operating Temperature

-65 °C

Typical Voltage Temperature Coefficient

8.4mV/°C

Maximum Operating Temperature

+150 °C

Product details

Zener Diodes, Nexperia