NXP GTL2010BS,118, Voltage Level Shifter Voltage Level Translator 1, 10 GTL, GTL+ to LVTTL, TTL, 24-Pin HVQFN

RS Stock No.: 166-1260Brand: NXPManufacturers Part No.: GTL2010BS,118
brand-logo
View all in Home

Technical documents

Specifications

Brand

NXP

Logic Family

GTL

Mounting Type

Surface Mount

Number of Elements per Chip

1, 10

Package Type

HVQFN

Pin Count

24

Output Type

Open Drain

Logic Function

Voltage Level Translator

Dimensions

4.1 x 4.1 x 0.95mm

Translation

GTL, GTL+ to LVTTL, TTL

Maximum Propagation Delay Time @ Maximum CL

1.5 ns @ 3.3 V

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

0 V

Minimum Operating Temperature

-40 °C

Country of Origin

Thailand

Product details

Parallel Interface Peripherals, NXP

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

NXP GTL2010BS,118, Voltage Level Shifter Voltage Level Translator 1, 10 GTL, GTL+ to LVTTL, TTL, 24-Pin HVQFN

P.O.A.

NXP GTL2010BS,118, Voltage Level Shifter Voltage Level Translator 1, 10 GTL, GTL+ to LVTTL, TTL, 24-Pin HVQFN
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

NXP

Logic Family

GTL

Mounting Type

Surface Mount

Number of Elements per Chip

1, 10

Package Type

HVQFN

Pin Count

24

Output Type

Open Drain

Logic Function

Voltage Level Translator

Dimensions

4.1 x 4.1 x 0.95mm

Translation

GTL, GTL+ to LVTTL, TTL

Maximum Propagation Delay Time @ Maximum CL

1.5 ns @ 3.3 V

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

0 V

Minimum Operating Temperature

-40 °C

Country of Origin

Thailand

Product details

Parallel Interface Peripherals, NXP