NXP HEF4001BT, Quad 2-Input NOR Logic Gate, 14-Pin SOIC

RS Stock No.: 355-8120Brand: NXPManufacturers Part No.: HEF4001BT,652
brand-logo
View all in Logic Gates

Technical documents

Specifications

Brand

NXP

Logic Function

NOR

Mounting Type

Surface Mount

Number Of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SOIC

Pin Count

14

Logic Family

4000

Maximum Operating Supply Voltage

15 V

Maximum High Level Output Current

-4.2mA

Maximum Propagation Delay Time @ Maximum CL

120 ns @ 5 V, 40 ns @ 15 V, 50 ns @ 10 V

Minimum Operating Supply Voltage

3 V

Maximum Low Level Output Current

4.2mA

Dimensions

8.75 x 4 x 1.45mm

Minimum Operating Temperature

-40 °C

Height

1.45mm

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+125 °C

Length

8.75mm

Width

4mm

You may be interested in
NXP HEF4001BT,652, Quad 2-Input NOR Logic Gate, 14-Pin SOIC
P.O.A.Each (In a Tube of 57) (ex VAT)
View all in Logic Gates

Stock information temporarily unavailable.

P.O.A.

NXP HEF4001BT, Quad 2-Input NOR Logic Gate, 14-Pin SOIC
Select packaging type

P.O.A.

NXP HEF4001BT, Quad 2-Input NOR Logic Gate, 14-Pin SOIC

Stock information temporarily unavailable.

Select packaging type

quantityUnit price
1 - 9P.O.A.
10 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.
You may be interested in
NXP HEF4001BT,652, Quad 2-Input NOR Logic Gate, 14-Pin SOIC
P.O.A.Each (In a Tube of 57) (ex VAT)

Technical documents

Specifications

Brand

NXP

Logic Function

NOR

Mounting Type

Surface Mount

Number Of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SOIC

Pin Count

14

Logic Family

4000

Maximum Operating Supply Voltage

15 V

Maximum High Level Output Current

-4.2mA

Maximum Propagation Delay Time @ Maximum CL

120 ns @ 5 V, 40 ns @ 15 V, 50 ns @ 10 V

Minimum Operating Supply Voltage

3 V

Maximum Low Level Output Current

4.2mA

Dimensions

8.75 x 4 x 1.45mm

Minimum Operating Temperature

-40 °C

Height

1.45mm

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+125 °C

Length

8.75mm

Width

4mm

You may be interested in
NXP HEF4001BT,652, Quad 2-Input NOR Logic Gate, 14-Pin SOIC
P.O.A.Each (In a Tube of 57) (ex VAT)