NXP HEF4093BT,652, Quad 2-Input NANDSchmitt Trigger Logic Gate, 14-Pin SOIC

RS Stock No.: 368-7868Brand: NXPManufacturers Part No.: HEF4093BT,652
brand-logo
View all in Logic Gates

Technical documents

Specifications

Brand

NXP

Logic Function

NAND

Mounting Type

Surface Mount

Number Of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

Yes

Package Type

SOIC

Pin Count

14

Logic Family

4000

Input Type

Schmitt Trigger

Maximum Operating Supply Voltage

15 V

Maximum High Level Output Current

-4.2mA

Maximum Propagation Delay Time @ Maximum CL

185 ns @ 5 V, 60 ns @ 15 V, 80 ns @ 10 V

Minimum Operating Supply Voltage

3 V

Maximum Low Level Output Current

4.2mA

Height

1.45mm

Dimensions

8.75 x 4 x 1.45mm

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+125 °C

Length

8.75mm

Minimum Operating Temperature

-40 °C

Width

4mm

View all in Logic Gates

Stock information temporarily unavailable.

P.O.A.

NXP HEF4093BT,652, Quad 2-Input NANDSchmitt Trigger Logic Gate, 14-Pin SOIC

P.O.A.

NXP HEF4093BT,652, Quad 2-Input NANDSchmitt Trigger Logic Gate, 14-Pin SOIC

Stock information temporarily unavailable.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10+P.O.A.

Technical documents

Specifications

Brand

NXP

Logic Function

NAND

Mounting Type

Surface Mount

Number Of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

Yes

Package Type

SOIC

Pin Count

14

Logic Family

4000

Input Type

Schmitt Trigger

Maximum Operating Supply Voltage

15 V

Maximum High Level Output Current

-4.2mA

Maximum Propagation Delay Time @ Maximum CL

185 ns @ 5 V, 60 ns @ 15 V, 80 ns @ 10 V

Minimum Operating Supply Voltage

3 V

Maximum Low Level Output Current

4.2mA

Height

1.45mm

Dimensions

8.75 x 4 x 1.45mm

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+125 °C

Length

8.75mm

Minimum Operating Temperature

-40 °C

Width

4mm