NXP HEF4094BT,652 8-stage Surface Mount Shift Register, 16-Pin SOIC

RS Stock No.: 355-9173Brand: NXPManufacturers Part No.: HEF4094BT,652
brand-logo
View all in Counter ICs

Technical documents

Specifications

Brand

NXP

Package Type

SOIC

Logic Function

Shift Register

Number of Stages

8

Logic Family

4000

Mounting Type

Surface Mount

Operation Mode

Serial to Serial/Parallel

Number Of Elements

1

Pin Count

16

Minimum Operating Supply Voltage

3 V

Maximum Operating Supply Voltage

15 V

Dimensions

10 x 4 x 1.45mm

Length

10mm

Width

4mm

Minimum Operating Temperature

-40 °C

Height

1.45mm

Triggering Type

Positive Edge

Maximum Operating Temperature

+125 °C

Direction Type

Uni-Directional

You may be interested in
View all in Counter ICs

Stock information temporarily unavailable.

P.O.A.

NXP HEF4094BT,652 8-stage Surface Mount Shift Register, 16-Pin SOIC

P.O.A.

NXP HEF4094BT,652 8-stage Surface Mount Shift Register, 16-Pin SOIC

Stock information temporarily unavailable.

quantityUnit price
1 - 9P.O.A.
10 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

NXP

Package Type

SOIC

Logic Function

Shift Register

Number of Stages

8

Logic Family

4000

Mounting Type

Surface Mount

Operation Mode

Serial to Serial/Parallel

Number Of Elements

1

Pin Count

16

Minimum Operating Supply Voltage

3 V

Maximum Operating Supply Voltage

15 V

Dimensions

10 x 4 x 1.45mm

Length

10mm

Width

4mm

Minimum Operating Temperature

-40 °C

Height

1.45mm

Triggering Type

Positive Edge

Maximum Operating Temperature

+125 °C

Direction Type

Uni-Directional

You may be interested in