Technical Documents
Specifications
Brand
NXPPackage Type
PDIP
Logic Function
Counter
Number of Stages
4
Logic Family
4000
Mounting Type
Through Hole
Counter Type
Binary
Operation Mode
Up Counter
Number Of Elements
2
Pin Count
16
Minimum Operating Supply Voltage
3 V
Maximum Operating Supply Voltage
15 V
Dimensions
19.5 x 6.48 x 3.2mm
Length
19.5mm
Width
6.48mm
Minimum Operating Temperature
-40 °C
Height
3.2mm
Triggering Type
Positive Edge/Negative Edge
Reset Type
Asynchronous
Maximum Operating Temperature
+85 °C
Direction Type
Uni-Directional
Country of Origin
Thailand
Product Details
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 4 | P.O.A. |
| 5 - 9 | P.O.A. |
| 10+ | P.O.A. |
Technical Documents
Specifications
Brand
NXPPackage Type
PDIP
Logic Function
Counter
Number of Stages
4
Logic Family
4000
Mounting Type
Through Hole
Counter Type
Binary
Operation Mode
Up Counter
Number Of Elements
2
Pin Count
16
Minimum Operating Supply Voltage
3 V
Maximum Operating Supply Voltage
15 V
Dimensions
19.5 x 6.48 x 3.2mm
Length
19.5mm
Width
6.48mm
Minimum Operating Temperature
-40 °C
Height
3.2mm
Triggering Type
Positive Edge/Negative Edge
Reset Type
Asynchronous
Maximum Operating Temperature
+85 °C
Direction Type
Uni-Directional
Country of Origin
Thailand
Product Details