MAG3110FCR1 NXP, Linear Hall Effect Sensor, 10-Pin DFN

RS Stock No.: 750-0835Brand: NXPManufacturers Part No.: MAG3110FCR1
brand-logo
View all in Home

Technical documents

Specifications

Brand

NXP

Mounting Type

Surface Mount

Magnetic Type

Linear

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Supply Voltage

1.95 V

Package Type

DFN

Pin Count

10

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Product details

Magnetometers, Freescale

Magnetometers, NXP Semiconductors (Freescale)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

MAG3110FCR1 NXP, Linear Hall Effect Sensor, 10-Pin DFN

P.O.A.

MAG3110FCR1 NXP, Linear Hall Effect Sensor, 10-Pin DFN
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

NXP

Mounting Type

Surface Mount

Magnetic Type

Linear

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Supply Voltage

1.95 V

Package Type

DFN

Pin Count

10

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Product details

Magnetometers, Freescale

Magnetometers, NXP Semiconductors (Freescale)