NXP Surface Mount, 3+Tab-pin, Thyristor, 200V, Gate Trigger 0.8V

RS Stock No.: 816-0529Brand: NXPManufacturers Part No.: MCR08BT1
brand-logo
View all in TRIACs

Technical documents

Specifications

Brand

NXP

Rated Average On-State Current

0.5A

Mounting Type

Surface Mount

Package Type

SOT-223

Maximum Gate Trigger Current

200µA

Repetitive Peak Reverse Voltage

200V

Surge Current Rating

9A

Pin Count

3+Tab

Maximum Gate Trigger Voltage

0.8V

Maximum Holding Current

5mA

Dimensions

6.7 x 3.7 x 1.7mm

Length

6.7mm

Width

3.7mm

Height

1.7mm

Maximum Operating Temperature

+125 °C

Repetitive Peak Off-State Current

0.1mA

Peak On-State Voltage

1.7V

Country of Origin

China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

NXP Surface Mount, 3+Tab-pin, Thyristor, 200V, Gate Trigger 0.8V

P.O.A.

NXP Surface Mount, 3+Tab-pin, Thyristor, 200V, Gate Trigger 0.8V
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

NXP

Rated Average On-State Current

0.5A

Mounting Type

Surface Mount

Package Type

SOT-223

Maximum Gate Trigger Current

200µA

Repetitive Peak Reverse Voltage

200V

Surge Current Rating

9A

Pin Count

3+Tab

Maximum Gate Trigger Voltage

0.8V

Maximum Holding Current

5mA

Dimensions

6.7 x 3.7 x 1.7mm

Length

6.7mm

Width

3.7mm

Height

1.7mm

Maximum Operating Temperature

+125 °C

Repetitive Peak Off-State Current

0.1mA

Peak On-State Voltage

1.7V

Country of Origin

China