NXP Absolute Pressure Sensor, 0kPa Operating Max, Surface Mount, 8-Pin, 400kPa Overload Max, SOP

RS Stock No.: 752-2361Brand: NXPManufacturers Part No.: MPXV6115V6T1
brand-logo
View all in Pressure Sensor ICs

Technical documents

Specifications

Brand

NXP

Maximum Overload Pressure

400kPa

Typical Sensitivity

38.26mV/kPa

Mounting Type

Surface Mount

Package Type

SOP

Pin Count

8

Dimensions

10.79 x 10.79 x 13.21mm

Maximum Operating Pressure

0kPa

Maximum Operating Supply Voltage

5.25 V

Maximum Operating Temperature

+125 °C

Maximum Output Voltage

4.6 V

Minimum Operating Pressure

-115kPa

Minimum Output Voltage

0.2 V

Minimum Operating Temperature

-40 °C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

NXP Absolute Pressure Sensor, 0kPa Operating Max, Surface Mount, 8-Pin, 400kPa Overload Max, SOP

P.O.A.

NXP Absolute Pressure Sensor, 0kPa Operating Max, Surface Mount, 8-Pin, 400kPa Overload Max, SOP
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

NXP

Maximum Overload Pressure

400kPa

Typical Sensitivity

38.26mV/kPa

Mounting Type

Surface Mount

Package Type

SOP

Pin Count

8

Dimensions

10.79 x 10.79 x 13.21mm

Maximum Operating Pressure

0kPa

Maximum Operating Supply Voltage

5.25 V

Maximum Operating Temperature

+125 °C

Maximum Output Voltage

4.6 V

Minimum Operating Pressure

-115kPa

Minimum Output Voltage

0.2 V

Minimum Operating Temperature

-40 °C