Technical documents
Specifications
Brand
NXPLogic Function
Inverter
Number of Elements per Chip
6
Schmitt Trigger Input
No
Maximum Propagation Delay Time @ Maximum CL
5 ns @ 5 V
Maximum High Level Output Current
-1mA
Maximum Low Level Output Current
20mA
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
14
Logic Family
F
Dimensions
8.75 x 4 x 1.45mm
Height
1.45mm
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Temperature
0 °C
Propagation Delay Test Condition
50pF
Maximum Operating Temperature
+70 °C
Length
8.75mm
Width
4mm
Minimum Operating Supply Voltage
4.5 V
Country of Origin
Thailand
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 9 | P.O.A. |
| 10 - 99 | P.O.A. |
| 100 - 249 | P.O.A. |
| 250+ | P.O.A. |
Technical documents
Specifications
Brand
NXPLogic Function
Inverter
Number of Elements per Chip
6
Schmitt Trigger Input
No
Maximum Propagation Delay Time @ Maximum CL
5 ns @ 5 V
Maximum High Level Output Current
-1mA
Maximum Low Level Output Current
20mA
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
14
Logic Family
F
Dimensions
8.75 x 4 x 1.45mm
Height
1.45mm
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Temperature
0 °C
Propagation Delay Test Condition
50pF
Maximum Operating Temperature
+70 °C
Length
8.75mm
Width
4mm
Minimum Operating Supply Voltage
4.5 V
Country of Origin
Thailand
