NXP PDIUSBD12D, USB Controller, 1Mbps, USB 2.0, 3.3 V, 5 V, 28-Pin SOIC

RS Stock No.: 438-3062Brand: NXPManufacturers Part No.: PDIUSBD12D
brand-logo
View all in USB Interface ICs

Technical documents

Specifications

Brand

NXP

Data Rate

1Mbps

Protocols Supported

USB 2.0

Power Supply Type

Single

ESD protection

Yes

Typical Single Supply Voltage

3.3 V, 5 V

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

28

Dimensions

18.1 x 7.6 x 2.45mm

Height

2.45mm

Length

18.1mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

7.6mm

You may be interested in
View all in USB Interface ICs

Stock information temporarily unavailable.

P.O.A.

NXP PDIUSBD12D, USB Controller, 1Mbps, USB 2.0, 3.3 V, 5 V, 28-Pin SOIC

P.O.A.

NXP PDIUSBD12D, USB Controller, 1Mbps, USB 2.0, 3.3 V, 5 V, 28-Pin SOIC

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

NXP

Data Rate

1Mbps

Protocols Supported

USB 2.0

Power Supply Type

Single

ESD protection

Yes

Typical Single Supply Voltage

3.3 V, 5 V

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

28

Dimensions

18.1 x 7.6 x 2.45mm

Height

2.45mm

Length

18.1mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

7.6mm

You may be interested in