Technical documents
Specifications
Brand
NXPTransistor Type
PNP
Maximum Collector Emitter Voltage
50 V
Package Type
TO-236AB
Mounting Type
Surface Mount
Minimum DC Current Gain
70
Maximum Emitter Base Voltage
-5 V
Pin Count
3
Maximum Operating Temperature
+150 °C
Typical Resistor Ratio
0.219
Dimensions
3 x 1.4 x 1mm
Typical Input Resistor
2.2 kΩ
Minimum Operating Temperature
-65 °C
Product details
Digital Transistors, NXP
Digital Transistors, NXP
P.O.A.
50
P.O.A.
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 50 - 50 | P.O.A. |
| 100 - 200 | P.O.A. |
| 250 - 450 | P.O.A. |
| 500 - 950 | P.O.A. |
| 1000+ | P.O.A. |
Technical documents
Specifications
Brand
NXPTransistor Type
PNP
Maximum Collector Emitter Voltage
50 V
Package Type
TO-236AB
Mounting Type
Surface Mount
Minimum DC Current Gain
70
Maximum Emitter Base Voltage
-5 V
Pin Count
3
Maximum Operating Temperature
+150 °C
Typical Resistor Ratio
0.219
Dimensions
3 x 1.4 x 1mm
Typical Input Resistor
2.2 kΩ
Minimum Operating Temperature
-65 °C
Product details
