NXP SA602AD/01,112, Up-Down Converter & Mixer Circuit Gain=17 dB 8-Pin SOIC

RS Stock No.: 725-7593Brand: NXPManufacturers Part No.: SA602AD/01,112
brand-logo

Technical documents

Specifications

Brand

NXP

Maximum Power Gain

17 dB

Maximum Input Frequency

500MHz

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.45mm

Length

5mm

Width

4mm

Height

1.45mm

Maximum Operating Supply Voltage

8 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

4.5 V

Minimum Operating Temperature

-40 °C

Country of Origin

Thailand

Product details

RF Mixers Low Power FM IF Systems, NXP Semiconductors

Radio Frequency (RF), NXP Semiconductors

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

NXP SA602AD/01,112, Up-Down Converter & Mixer Circuit Gain=17 dB 8-Pin SOIC

P.O.A.

NXP SA602AD/01,112, Up-Down Converter & Mixer Circuit Gain=17 dB 8-Pin SOIC
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

NXP

Maximum Power Gain

17 dB

Maximum Input Frequency

500MHz

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.45mm

Length

5mm

Width

4mm

Height

1.45mm

Maximum Operating Supply Voltage

8 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

4.5 V

Minimum Operating Temperature

-40 °C

Country of Origin

Thailand

Product details

RF Mixers Low Power FM IF Systems, NXP Semiconductors

Radio Frequency (RF), NXP Semiconductors