Technical documents
Specifications
Brand
NXPMaximum Power Gain
15 dB
Maximum Input Frequency
500MHz
Maximum Output Frequency
0.455MHz
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
20
Dimensions
13 x 7.6 x 2.45mm
Length
13mm
Width
7.6mm
Height
2.45mm
Maximum Operating Supply Voltage
8 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
4.5 V
Minimum Operating Temperature
-40 °C
Country of Origin
Thailand
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
NXPMaximum Power Gain
15 dB
Maximum Input Frequency
500MHz
Maximum Output Frequency
0.455MHz
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
20
Dimensions
13 x 7.6 x 2.45mm
Length
13mm
Width
7.6mm
Height
2.45mm
Maximum Operating Supply Voltage
8 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
4.5 V
Minimum Operating Temperature
-40 °C
Country of Origin
Thailand