NXP SA605DK/01,112, Low Power Mixer 0.455MHz Gain=15 dB 20-Pin SSOP

RS Stock No.: 483-7345Brand: NXPManufacturers Part No.: SA605DK/01,112
brand-logo

Technical documents

Specifications

Brand

NXP

Maximum Power Gain

15 dB

Maximum Input Frequency

500MHz

Maximum Output Frequency

0.455MHz

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

20

Dimensions

6.6 x 4.5 x 1.4mm

Length

6.6mm

Width

4.5mm

Height

1.4mm

Maximum Operating Supply Voltage

8 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

4.5 V

Minimum Operating Temperature

-40 °C

Country of Origin

Thailand

Product details

RF Mixers Low Power FM IF Systems, NXP Semiconductors

Radio Frequency (RF), NXP Semiconductors

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

NXP SA605DK/01,112, Low Power Mixer 0.455MHz Gain=15 dB 20-Pin SSOP

P.O.A.

NXP SA605DK/01,112, Low Power Mixer 0.455MHz Gain=15 dB 20-Pin SSOP
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 9P.O.A.
10 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Brand

NXP

Maximum Power Gain

15 dB

Maximum Input Frequency

500MHz

Maximum Output Frequency

0.455MHz

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

20

Dimensions

6.6 x 4.5 x 1.4mm

Length

6.6mm

Width

4.5mm

Height

1.4mm

Maximum Operating Supply Voltage

8 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

4.5 V

Minimum Operating Temperature

-40 °C

Country of Origin

Thailand

Product details

RF Mixers Low Power FM IF Systems, NXP Semiconductors

Radio Frequency (RF), NXP Semiconductors