NXP SA605DK/01,112, Up-Down Converter & Mixer Circuit 0.455MHz Gain=15 dB 20-Pin SSOP

RS Stock No.: 725-7597Brand: NXPManufacturers Part No.: SA605DK/01,112
brand-logo

Technical documents

Specifications

Brand

NXP

Maximum Power Gain

15 dB

Maximum Input Frequency

500MHz

Maximum Output Frequency

0.455MHz

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

20

Dimensions

6.6 x 4.5 x 1.4mm

Length

6.6mm

Width

4.5mm

Height

1.4mm

Maximum Operating Supply Voltage

8 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

4.5 V

Minimum Operating Temperature

-40 °C

Country of Origin

Thailand

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

NXP SA605DK/01,112, Up-Down Converter & Mixer Circuit 0.455MHz Gain=15 dB 20-Pin SSOP

P.O.A.

NXP SA605DK/01,112, Up-Down Converter & Mixer Circuit 0.455MHz Gain=15 dB 20-Pin SSOP
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

NXP

Maximum Power Gain

15 dB

Maximum Input Frequency

500MHz

Maximum Output Frequency

0.455MHz

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

20

Dimensions

6.6 x 4.5 x 1.4mm

Length

6.6mm

Width

4.5mm

Height

1.4mm

Maximum Operating Supply Voltage

8 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

4.5 V

Minimum Operating Temperature

-40 °C

Country of Origin

Thailand