Technical documents
Specifications
Brand
NXPMounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Dimensions
10 x 4 x 1.45mm
Length
10mm
Width
4mm
Height
1.45mm
Maximum Operating Supply Voltage
8 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
4.5 V
Minimum Operating Temperature
-40 °C
Country of Origin
Thailand
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
NXP SA614AD/01,112, FM IF System 16-Pin SOIC
1
P.O.A.
NXP SA614AD/01,112, FM IF System 16-Pin SOIC
Stock information temporarily unavailable.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
NXPMounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Dimensions
10 x 4 x 1.45mm
Length
10mm
Width
4mm
Height
1.45mm
Maximum Operating Supply Voltage
8 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
4.5 V
Minimum Operating Temperature
-40 °C
Country of Origin
Thailand