Panel Mount Audio Transformer 600Ω

RS Stock No.: 123-7236Brand: OEPManufacturers Part No.: TF060F
brand-logo
View all in Audio Transformers

Technical documents

Specifications

Brand

OEP

Primary Impedance

600Ω

Secondary Impedance

600Ω

Primary DC Resistance

40Ω

Secondary DC Resistance

40Ω

Dimensions

66.7 x 33 x 36mm

Mounting Type

Panel Mount

Termination Type

Solder

Weight

180g

Depth

36mm

Length

66.7mm

Width

33mm

Maximum Operating Frequency

35kHz

Isolation Voltage

250V

Core Type

Laminated

Minimum Temperature

-20°C

Turns Ratio

1:1

Minimum Operating Frequency

5Hz

Maximum Temperature

+60°C

Construction

Open Frame

Country of Origin

United Kingdom

Product details

OEP TF060F Audio Output Transformers

TF060F clamp mounting line output transformers feature bifilar winding. This construction ensures excellent coupling and low phase shift. These audio transformers provide a low distortion solution and have an output of +25 dBu at 20 Hz.

Typical leakage inductance of 50 μH
Typical interwinding capacitance of 15 nF

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Panel Mount Audio Transformer 600Ω

P.O.A.

Panel Mount Audio Transformer 600Ω
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

OEP

Primary Impedance

600Ω

Secondary Impedance

600Ω

Primary DC Resistance

40Ω

Secondary DC Resistance

40Ω

Dimensions

66.7 x 33 x 36mm

Mounting Type

Panel Mount

Termination Type

Solder

Weight

180g

Depth

36mm

Length

66.7mm

Width

33mm

Maximum Operating Frequency

35kHz

Isolation Voltage

250V

Core Type

Laminated

Minimum Temperature

-20°C

Turns Ratio

1:1

Minimum Operating Frequency

5Hz

Maximum Temperature

+60°C

Construction

Open Frame

Country of Origin

United Kingdom

Product details

OEP TF060F Audio Output Transformers

TF060F clamp mounting line output transformers feature bifilar winding. This construction ensures excellent coupling and low phase shift. These audio transformers provide a low distortion solution and have an output of +25 dBu at 20 Hz.

Typical leakage inductance of 50 μH
Typical interwinding capacitance of 15 nF