Technical Documents
Specifications
Brand
OEPPrimary Impedance
1.8 kΩ, 600 Ω
Primary DC Resistance
47Ω
Secondary DC Resistance
1.34 kΩ, 1.46 kΩ
Dimensions
21.5 x 16.3 x 18mm
Mounting Type
Through Hole
Depth
18mm
Length
21.5mm
Width
16.3mm
Minimum Operating Frequency
10Hz
Maximum Operating Frequency
30kHz
Turns Ratio
1/1:6.45/6.45
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 14 | P.O.A. |
| 15 - 49 | P.O.A. |
| 50 - 99 | P.O.A. |
| 100 - 249 | P.O.A. |
| 250+ | P.O.A. |
Technical Documents
Specifications
Brand
OEPPrimary Impedance
1.8 kΩ, 600 Ω
Primary DC Resistance
47Ω
Secondary DC Resistance
1.34 kΩ, 1.46 kΩ
Dimensions
21.5 x 16.3 x 18mm
Mounting Type
Through Hole
Depth
18mm
Length
21.5mm
Width
16.3mm
Minimum Operating Frequency
10Hz
Maximum Operating Frequency
30kHz
Turns Ratio
1/1:6.45/6.45