Technical Documents
Specifications
Brand
OEPPrimary Impedance
600Ω
Primary DC Resistance
46Ω
Secondary DC Resistance
60Ω
Dimensions
25.2 x 17.8 x 19mm
Mounting Type
Through Hole
Depth
19mm
Length
25.2mm
Width
17.8mm
Turns Ratio
1/1:1/1
Minimum Operating Frequency
10Hz
Maximum Operating Frequency
22kHz
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 14 | P.O.A. |
| 15 - 49 | P.O.A. |
| 50 - 99 | P.O.A. |
| 100 - 249 | P.O.A. |
| 250+ | P.O.A. |
Technical Documents
Specifications
Brand
OEPPrimary Impedance
600Ω
Primary DC Resistance
46Ω
Secondary DC Resistance
60Ω
Dimensions
25.2 x 17.8 x 19mm
Mounting Type
Through Hole
Depth
19mm
Length
25.2mm
Width
17.8mm
Turns Ratio
1/1:1/1
Minimum Operating Frequency
10Hz
Maximum Operating Frequency
22kHz