Technical documents
Specifications
Brand
OEPPrimary DC Resistance
30Ω
Secondary DC Resistance
30Ω
Dimensions
32 x 15 x 27mm
Mounting Type
Through Hole
Depth
27mm
Length
32mm
Width
15mm
Minimum Temperature
-20°C
Maximum Temperature
+70°C
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Through Hole Audio Transformer
1
P.O.A.
Through Hole Audio Transformer
Stock information temporarily unavailable.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
OEPPrimary DC Resistance
30Ω
Secondary DC Resistance
30Ω
Dimensions
32 x 15 x 27mm
Mounting Type
Through Hole
Depth
27mm
Length
32mm
Width
15mm
Minimum Temperature
-20°C
Maximum Temperature
+70°C
Country of Origin
China