Ohmite 100mΩ Wire Wound Resistor 5W ±5% 45JR10E

RS Stock No.: 891-6388Brand: OhmiteManufacturers Part No.: 45JR10E
brand-logo
View all in Through Hole Resistors

Technical documents

Specifications

Brand

Ohmite

Resistance

100mΩ

Power Rating

5W

Tolerance

±5%

Technology

Wire Wound

Series

45

Temperature Coefficient

±90ppm/°C

Maximum Operating Temperature

+275°C

Minimum Operating Temperature

+25°C

Country of Origin

Mexico

Product details

40 Series Wirewound Axial Resistors

Ohmite 40 Series resistors are economical conformal silicone-ceramic coated resistors. These all-welded resistors are characterised by their low temperature coefficients and resistance to thermal shock, making them ideal for a wide range of electrical and electronic applications.

Economical
Designed for commercial, industrial and communications equipment
Stability under high temperature conditions
All-welded construction
RoHS compliant

Ohmite Resistors

You may be interested in

P.O.A.

Ohmite 100mΩ Wire Wound Resistor 5W ±5% 45JR10E

P.O.A.

Ohmite 100mΩ Wire Wound Resistor 5W ±5% 45JR10E

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Ohmite

Resistance

100mΩ

Power Rating

5W

Tolerance

±5%

Technology

Wire Wound

Series

45

Temperature Coefficient

±90ppm/°C

Maximum Operating Temperature

+275°C

Minimum Operating Temperature

+25°C

Country of Origin

Mexico

Product details

40 Series Wirewound Axial Resistors

Ohmite 40 Series resistors are economical conformal silicone-ceramic coated resistors. These all-welded resistors are characterised by their low temperature coefficients and resistance to thermal shock, making them ideal for a wide range of electrical and electronic applications.

Economical
Designed for commercial, industrial and communications equipment
Stability under high temperature conditions
All-welded construction
RoHS compliant

Ohmite Resistors

You may be interested in