Technical documents
Specifications
Brand
OhmiteResistance
150Ω
Power Rating
25W
Series
825
Package/Case
Aluminium Housed
Tolerance
±1%
Technology
Wire Wound
Termination Style
Axial, Solder
Minimum Operating Temperature
+25°C
Maximum Operating Temperature
+275°C
Minimum Temperature Coefficient
-20ppm/°C
Maximum Temperature Coefficient
+20ppm/°C
Dimensions
51 x 28 x 14.8mm
Overall Height
14.8mm
Overall Length
51mm
Overall Width
28mm
Country of Origin
Mexico
Product details
Ohmite 89 Series Aluminium Housed Axial Terminal Wirewound Resistors
Ohmite 89 Series high-performance aluminium housed axial terminal resistors. These moulded-construction aluminium housed resistors are available in higher power ratings than standard axial resistors and are designed to withstand vibration, shock and harsh environmental conditions. The 89 Series Metal-Mite® resistors are aluminium housed to maintain high stability during operation and to permit secure mounting to chassis surfaces. The metal housing also provides heat-sinking capabilities.
Features & Benefits:
High Stability
High power to size ratio
Metal housing allows chassis mounting and provides heat sink capability
Aluminium housed, Ceramic Wirewound
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
OhmiteResistance
150Ω
Power Rating
25W
Series
825
Package/Case
Aluminium Housed
Tolerance
±1%
Technology
Wire Wound
Termination Style
Axial, Solder
Minimum Operating Temperature
+25°C
Maximum Operating Temperature
+275°C
Minimum Temperature Coefficient
-20ppm/°C
Maximum Temperature Coefficient
+20ppm/°C
Dimensions
51 x 28 x 14.8mm
Overall Height
14.8mm
Overall Length
51mm
Overall Width
28mm
Country of Origin
Mexico
Product details
Ohmite 89 Series Aluminium Housed Axial Terminal Wirewound Resistors
Ohmite 89 Series high-performance aluminium housed axial terminal resistors. These moulded-construction aluminium housed resistors are available in higher power ratings than standard axial resistors and are designed to withstand vibration, shock and harsh environmental conditions. The 89 Series Metal-Mite® resistors are aluminium housed to maintain high stability during operation and to permit secure mounting to chassis surfaces. The metal housing also provides heat-sinking capabilities.
Features & Benefits:
High Stability
High power to size ratio
Metal housing allows chassis mounting and provides heat sink capability
