Technical documents
Specifications
Brand
OhmiteResistance
75Ω
Power Rating
225W
Series
L225
Package/Case
Tubular
Tolerance
±5%
Technology
Wire Wound
Termination Style
Solder
Minimum Operating Temperature
+25°C
Maximum Operating Temperature
+350°C
Minimum Temperature Coefficient
-260ppm/°C
Maximum Temperature Coefficient
+260ppm/°C
Dimensions
28.6 (Dia.) x 266.7mm
Overall Length
266.7mm
Overall Diameter
28.6mm
Country of Origin
Mexico
Product details
Ohmite 270 Series Fixed Resistors
Ohmite 270 Series fixed resistors for applications requiring wattage ratings from 12 W to 1000 W. The 270 series of power resistors are equipped with lug terminals suitable for soldering or sturdy bolt connection. When secure mounting is required, the hollow core of these resistors permits fastening with spring-type brackets, through bolts or slotted-steel brackets. The 270 series resistors are suitable for rugged applications, and feature an all-welded construction and durable lead free vitreous enamel coating.
Features & Benefits:
Terminals suitable for soldering or bolt connection
High wattage applications
Rugged lead free vitreous enamel coating
Flame resistant coating
All-welded construction
Product Applications:
These power resistors are designed for use in equipment requiring low resistance loads at low ohmic values and high current capacity.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
OhmiteResistance
75Ω
Power Rating
225W
Series
L225
Package/Case
Tubular
Tolerance
±5%
Technology
Wire Wound
Termination Style
Solder
Minimum Operating Temperature
+25°C
Maximum Operating Temperature
+350°C
Minimum Temperature Coefficient
-260ppm/°C
Maximum Temperature Coefficient
+260ppm/°C
Dimensions
28.6 (Dia.) x 266.7mm
Overall Length
266.7mm
Overall Diameter
28.6mm
Country of Origin
Mexico
Product details
Ohmite 270 Series Fixed Resistors
Ohmite 270 Series fixed resistors for applications requiring wattage ratings from 12 W to 1000 W. The 270 series of power resistors are equipped with lug terminals suitable for soldering or sturdy bolt connection. When secure mounting is required, the hollow core of these resistors permits fastening with spring-type brackets, through bolts or slotted-steel brackets. The 270 series resistors are suitable for rugged applications, and feature an all-welded construction and durable lead free vitreous enamel coating.
Features & Benefits:
Terminals suitable for soldering or bolt connection
High wattage applications
Rugged lead free vitreous enamel coating
Flame resistant coating
All-welded construction
Product Applications:
These power resistors are designed for use in equipment requiring low resistance loads at low ohmic values and high current capacity.
