Technical documents
Specifications
Brand
OhmiteResistance
2.2MΩ
Power Rating
0.25W
Tolerance
±5%
Technology
Carbon Film
Series
OK
Temperature Coefficient
-800 → +1500ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
+70°C
Country of Origin
China
Product details
Ohmite OK Series Little Rebel® Resistors
Ohmite OK series Little Rebels® are economical low wattage resistors. Constructed of a pure carbon film deposited on a high-grade ceramic body, these units offer high stability performance. The Little Rebels® series are designed for electrical and electronic applications that demand small sizes and small power ratings plus high performance and reliability.
High stability
Low noise level
Long life
Ideal for applications requiring a steady low power drop
Carbon Film Axial Resistors
Stock information temporarily unavailable.
Please check again later.
P.O.A.
50000
P.O.A.
50000
Technical documents
Specifications
Brand
OhmiteResistance
2.2MΩ
Power Rating
0.25W
Tolerance
±5%
Technology
Carbon Film
Series
OK
Temperature Coefficient
-800 → +1500ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
+70°C
Country of Origin
China
Product details
Ohmite OK Series Little Rebel® Resistors
Ohmite OK series Little Rebels® are economical low wattage resistors. Constructed of a pure carbon film deposited on a high-grade ceramic body, these units offer high stability performance. The Little Rebels® series are designed for electrical and electronic applications that demand small sizes and small power ratings plus high performance and reliability.
High stability
Low noise level
Long life
Ideal for applications requiring a steady low power drop