Ohmite 4.7Ω Carbon Film Carbon Film Fixed Resistor 0.5W ±5% OL47G5E

RS Stock No.: 892-5954Brand: OhmiteManufacturers Part No.: OL47G5E
View all in Through Hole Resistors

Technical documents

Specifications

Brand

Ohmite

Resistance

4.7Ω

Power Rating

0.5W

Tolerance

±5%

Technology

Carbon Film

Series

OL

Package/Case

Ceramic

Maximum Operating Temperature

+155°C

Temperature Coefficient

±350ppm/°C

Minimum Operating Temperature

+70°C

Country of Origin

China

Product details

Ohmite OL Series Little Rebel® Resistors

Ohmite OL series Little Rebels® are economical low wattage resistors. Constructed of a pure carbon film deposited on a high-grade ceramic body, these units offer high stability performance. The Little Rebels® series are designed for electrical and electronic applications that demand small sizes and small power ratings plus high performance and reliability.

High stability
Low noise level
Long life
Ideal for applications requiring a steady low power drop

Carbon Film Axial Resistors

You may be interested in
RS PRO 4.7Ω Carbon Film Resistor 0.5W ±5%
P.O.A.Each (In a Pack of 5000) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Ohmite 4.7Ω Carbon Film Carbon Film Fixed Resistor 0.5W ±5% OL47G5E

P.O.A.

Ohmite 4.7Ω Carbon Film Carbon Film Fixed Resistor 0.5W ±5% OL47G5E
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 4.7Ω Carbon Film Resistor 0.5W ±5%
P.O.A.Each (In a Pack of 5000) (ex VAT)

Technical documents

Specifications

Brand

Ohmite

Resistance

4.7Ω

Power Rating

0.5W

Tolerance

±5%

Technology

Carbon Film

Series

OL

Package/Case

Ceramic

Maximum Operating Temperature

+155°C

Temperature Coefficient

±350ppm/°C

Minimum Operating Temperature

+70°C

Country of Origin

China

Product details

Ohmite OL Series Little Rebel® Resistors

Ohmite OL series Little Rebels® are economical low wattage resistors. Constructed of a pure carbon film deposited on a high-grade ceramic body, these units offer high stability performance. The Little Rebels® series are designed for electrical and electronic applications that demand small sizes and small power ratings plus high performance and reliability.

High stability
Low noise level
Long life
Ideal for applications requiring a steady low power drop

Carbon Film Axial Resistors

You may be interested in
RS PRO 4.7Ω Carbon Film Resistor 0.5W ±5%
P.O.A.Each (In a Pack of 5000) (ex VAT)