Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Ohmite 5.1kΩ Carbon Film Carbon Film Fixed Resistor 0.5W ±5% OL5125E

RS Stock No.: 892-5859Brand: OhmiteManufacturers Part No.: OL5125E
View all in Through Hole Resistors

Technical documents

Specifications

Brand

Ohmite

Resistance

5.1kΩ

Power Rating

0.5W

Tolerance

±5%

Technology

Carbon Film

Series

OL

Temperature Coefficient

-450ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

+70°C

Country of Origin

China

You may be interested in
RS PRO 5.1kΩ Carbon Film Resistor 0.5W ±5%
P.O.A.Each (In a Pack of 5000) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Ohmite 5.1kΩ Carbon Film Carbon Film Fixed Resistor 0.5W ±5% OL5125E

P.O.A.

Ohmite 5.1kΩ Carbon Film Carbon Film Fixed Resistor 0.5W ±5% OL5125E
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 5.1kΩ Carbon Film Resistor 0.5W ±5%
P.O.A.Each (In a Pack of 5000) (ex VAT)

Technical documents

Specifications

Brand

Ohmite

Resistance

5.1kΩ

Power Rating

0.5W

Tolerance

±5%

Technology

Carbon Film

Series

OL

Temperature Coefficient

-450ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

+70°C

Country of Origin

China

You may be interested in
RS PRO 5.1kΩ Carbon Film Resistor 0.5W ±5%
P.O.A.Each (In a Pack of 5000) (ex VAT)