Ohmite 7.5kΩ Carbon Film Resistor 0.5W ±5% OL7525E
Technical documents
Specifications
Brand
OhmiteResistance
7.5kΩ
Power Rating
0.5W
Tolerance
±5%
Technology
Carbon Film
Series
OL
Temperature Coefficient
-450ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
+70°C
Country of Origin
China
Product details
Ohmite OL Series Little Rebel® Resistors
Ohmite OL series Little Rebels® are economical low wattage resistors. Constructed of a pure carbon film deposited on a high-grade ceramic body, these units offer high stability performance. The Little Rebels® series are designed for electrical and electronic applications that demand small sizes and small power ratings plus high performance and reliability.
High stability
Low noise level
Long life
Ideal for applications requiring a steady low power drop
Carbon Film Axial Resistors
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
OhmiteResistance
7.5kΩ
Power Rating
0.5W
Tolerance
±5%
Technology
Carbon Film
Series
OL
Temperature Coefficient
-450ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
+70°C
Country of Origin
China
Product details
Ohmite OL Series Little Rebel® Resistors
Ohmite OL series Little Rebels® are economical low wattage resistors. Constructed of a pure carbon film deposited on a high-grade ceramic body, these units offer high stability performance. The Little Rebels® series are designed for electrical and electronic applications that demand small sizes and small power ratings plus high performance and reliability.
High stability
Low noise level
Long life
Ideal for applications requiring a steady low power drop