Ohmite 1.5kΩ Carbon Film Resistor 1W ±5% OM1525E

RS Stock No.: 892-5667Brand: OhmiteManufacturers Part No.: OM1525E
brand-logo
View all in Through Hole Resistors

Technical documents

Specifications

Brand

Ohmite

Resistance

1.5kΩ

Power Rating

1W

Tolerance

±5%

Technology

Carbon Film

Series

OM

Temperature Coefficient

-450ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

+70°C

Country of Origin

China

Product details

Ohmite OM Series Little Rebel® Resistors

Ohmite OM series Little Rebels® are economical low wattage resistors. Constructed of a pure carbon film deposited on a high-grade ceramic body, these units offer high stability performance. The Little Rebels® series are designed for electrical and electronic applications that demand small sizes and small power ratings plus high performance and reliability.

High stability
Low noise level
Long life
Ideal for applications requiring a steady low power drop

Carbon Film Axial Resistors

You may be interested in

P.O.A.

Ohmite 1.5kΩ Carbon Film Resistor 1W ±5% OM1525E

P.O.A.

Ohmite 1.5kΩ Carbon Film Resistor 1W ±5% OM1525E

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Ohmite

Resistance

1.5kΩ

Power Rating

1W

Tolerance

±5%

Technology

Carbon Film

Series

OM

Temperature Coefficient

-450ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

+70°C

Country of Origin

China

Product details

Ohmite OM Series Little Rebel® Resistors

Ohmite OM series Little Rebels® are economical low wattage resistors. Constructed of a pure carbon film deposited on a high-grade ceramic body, these units offer high stability performance. The Little Rebels® series are designed for electrical and electronic applications that demand small sizes and small power ratings plus high performance and reliability.

High stability
Low noise level
Long life
Ideal for applications requiring a steady low power drop

Carbon Film Axial Resistors

You may be interested in