Ohmite 47Ω Carbon Film Resistor 2W ±5% ON4705E

RS Stock No.: 892-7271Brand: OhmiteManufacturers Part No.: ON4705E
brand-logo
View all in Through Hole Resistors

Technical documents

Specifications

Brand

Ohmite

Resistance

47Ω

Power Rating

2W

Tolerance

±5%

Technology

Carbon Film

Series

ON

Temperature Coefficient

-450ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

+70°C

Country of Origin

China

Product details

Ohmite ON Series Little Rebel® Resistors

Ohmite ON series Little Rebels® are economical low wattage resistors. Constructed of a pure carbon film deposited on a high-grade ceramic body, these units offer high stability performance. The Little Rebels® series are designed for electrical and electronic applications that demand small sizes and small power ratings plus high performance and reliability.

High stability
Low noise level
Long life
Ideal for applications requiring a steady low power drop

Carbon Film Axial Resistors

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Ohmite 47Ω Carbon Film Resistor 2W ±5% ON4705E

P.O.A.

Ohmite 47Ω Carbon Film Resistor 2W ±5% ON4705E
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Ohmite

Resistance

47Ω

Power Rating

2W

Tolerance

±5%

Technology

Carbon Film

Series

ON

Temperature Coefficient

-450ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

+70°C

Country of Origin

China

Product details

Ohmite ON Series Little Rebel® Resistors

Ohmite ON series Little Rebels® are economical low wattage resistors. Constructed of a pure carbon film deposited on a high-grade ceramic body, these units offer high stability performance. The Little Rebels® series are designed for electrical and electronic applications that demand small sizes and small power ratings plus high performance and reliability.

High stability
Low noise level
Long life
Ideal for applications requiring a steady low power drop

Carbon Film Axial Resistors

You may be interested in