Ohmite 5.6kΩ Silicone Ceramic Resistor 2W ±10% OY562KE

RS Stock No.: 892-0882Brand: OhmiteManufacturers Part No.: OY562KE
brand-logo
View all in Through Hole Resistors

Technical documents

Specifications

Brand

Ohmite

Resistance

5.6kΩ

Power Rating

2W

Tolerance

±10%

Technology

Silicone Ceramic

Series

OY

Maximum Operating Temperature

+220°C

Temperature Coefficient

-1300 → ±300ppm/°C

Minimum Operating Temperature

-40°C

Country of Origin

Japan

Product details

OY Series Ceramic Axial Resistors

Ohmite OY Series of fixed ceramic resistors are ideal for circuitry associated with surges, high peak power or high energy. They offer enhanced performance in high voltage power supplies, R-C snubber circuits, and inrush limiters. The OY resistors can often replace carbon composition resistors which can be difficult to source.

Replaces carbon composition resistors
Meets high energy density demands
High peak power
10% Tolerance

Ohmite Resistors

View all in Through Hole Resistors

Stock information temporarily unavailable.

P.O.A.

Ohmite 5.6kΩ Silicone Ceramic Resistor 2W ±10% OY562KE

P.O.A.

Ohmite 5.6kΩ Silicone Ceramic Resistor 2W ±10% OY562KE

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Ohmite

Resistance

5.6kΩ

Power Rating

2W

Tolerance

±10%

Technology

Silicone Ceramic

Series

OY

Maximum Operating Temperature

+220°C

Temperature Coefficient

-1300 → ±300ppm/°C

Minimum Operating Temperature

-40°C

Country of Origin

Japan

Product details

OY Series Ceramic Axial Resistors

Ohmite OY Series of fixed ceramic resistors are ideal for circuitry associated with surges, high peak power or high energy. They offer enhanced performance in high voltage power supplies, R-C snubber circuits, and inrush limiters. The OY resistors can often replace carbon composition resistors which can be difficult to source.

Replaces carbon composition resistors
Meets high energy density demands
High peak power
10% Tolerance

Ohmite Resistors