Technical documents
Specifications
Brand
OKWDiameter
9.5mm
Overall Height
3.8mm
Material
PUR
Minimum Operating Temperature
-34°C
Maximum Operating Temperature
+65°C
Country of Origin
Germany
Product details
Self-adhesive housing feet, flat design
Self-adhesive rubber foot
Height 3.5 mm
Diameter 10 mm
Colour: transparent
Self-adhesive Feet
Flexible polyurethane feet suitable for indoor and limited outdoor applications.
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
OKWDiameter
9.5mm
Overall Height
3.8mm
Material
PUR
Minimum Operating Temperature
-34°C
Maximum Operating Temperature
+65°C
Country of Origin
Germany
Product details
Self-adhesive housing feet, flat design
Self-adhesive rubber foot
Height 3.5 mm
Diameter 10 mm
Colour: transparent
Self-adhesive Feet
Flexible polyurethane feet suitable for indoor and limited outdoor applications.
