OKW Shell-Type Case Series White ABS Hand Held Enclosure, Integral Battery Compartment, IP65, 114 x 72 x 45mm

RS Stock No.: 583-202Brand: OKWManufacturers Part No.: A9406344+A9107121
brand-logo
View all in Hand Held Enclosures

Technical documents

Specifications

Brand

OKW

Body Material

ABS

External Length

114 mm

External Width

72 mm

External Height

45 mm

Integral Battery Compartment

Yes

IP Rating

IP65

Colour

White

External Dimensions

114 x 72 x 45mm

Series

Shell-Type Case

Country of Origin

Germany

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

OKW Shell-Type Case Series White ABS Hand Held Enclosure, Integral Battery Compartment, IP65, 114 x 72 x 45mm

P.O.A.

OKW Shell-Type Case Series White ABS Hand Held Enclosure, Integral Battery Compartment, IP65, 114 x 72 x 45mm
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

OKW

Body Material

ABS

External Length

114 mm

External Width

72 mm

External Height

45 mm

Integral Battery Compartment

Yes

IP Rating

IP65

Colour

White

External Dimensions

114 x 72 x 45mm

Series

Shell-Type Case

Country of Origin

Germany