Omron Inverter Drive, 0.55 kW, 1 Phase, 200 V, 3.5 A, 3G3MX2 Series

RS Stock No.: 266-1459Brand: OmronManufacturers Part No.: 3G3MX2-AB004-E
brand-logo
View all in Inverter Drives

Technical documents

Specifications

Brand

Omron

Power Rating

0.55 kW

Phase

1

Supply Voltage

200 V

Current Rating

3.5 A

Series

3G3MX2

Output Frequency

580Hz

Country of Origin

China

You may be interested in

P.O.A.

Omron Inverter Drive, 0.55 kW, 1 Phase, 200 V, 3.5 A, 3G3MX2 Series

P.O.A.

Omron Inverter Drive, 0.55 kW, 1 Phase, 200 V, 3.5 A, 3G3MX2 Series

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Omron

Power Rating

0.55 kW

Phase

1

Supply Voltage

200 V

Current Rating

3.5 A

Series

3G3MX2

Output Frequency

580Hz

Country of Origin

China

You may be interested in