Omron Contactor Terminal Block, 1 Contact, NC, Panel Mount
Technical documents
Specifications
Brand
OmronNumber of Contacts
1
Normal State Configuration
NC
Mounting Style
Panel Mount
Contact Current Rating
10 mA
Terminal Type
Crimp
Pole and Throw Configuration
DPST
Contact Voltage Rating
380 V dc, 440 V ac
Maximum Operating Temperature
+20°C
Operating Temperature Range
Maximum of +20 °C
Country of Origin
Japan
Product details
A22 Non-Lighted Pushbutton Heads
The A22 push button heads are specifically designed to be used with Omrons A22 range. The range features a lever for easily mounting and removing the switch unit. Three-row mounting of the switch blocks helps increase wiring efficiency and reduces maintenance time. They are designed for 22 mm cut outs but can be mounted in 25 mm when using a ring. IP65 is standard and non-lighted models also have an oil resistance IP65 rating.
Momentary action
Operating temperature non-lighted: -20 to 70 °C
Operating temperature lighted: -20 to 55 °C
Mechanical durability: 5, 000, 000 operations
Electrical durability: 500, 000 operations
IP65
Standards
UL, cUL, EN60947-5-1, CCC
Omron A22R Push Button Accessory Range
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
OmronNumber of Contacts
1
Normal State Configuration
NC
Mounting Style
Panel Mount
Contact Current Rating
10 mA
Terminal Type
Crimp
Pole and Throw Configuration
DPST
Contact Voltage Rating
380 V dc, 440 V ac
Maximum Operating Temperature
+20°C
Operating Temperature Range
Maximum of +20 °C
Country of Origin
Japan
Product details
A22 Non-Lighted Pushbutton Heads
The A22 push button heads are specifically designed to be used with Omrons A22 range. The range features a lever for easily mounting and removing the switch unit. Three-row mounting of the switch blocks helps increase wiring efficiency and reduces maintenance time. They are designed for 22 mm cut outs but can be mounted in 25 mm when using a ring. IP65 is standard and non-lighted models also have an oil resistance IP65 rating.
Momentary action
Operating temperature non-lighted: -20 to 70 °C
Operating temperature lighted: -20 to 55 °C
Mechanical durability: 5, 000, 000 operations
Electrical durability: 500, 000 operations
IP65
Standards
UL, cUL, EN60947-5-1, CCC