Omron A6RS Rotary Switch, Through Hole

RS Stock No.: 686-360Brand: OmronManufacturers Part No.: A6RS0003C
brand-logo
View all in Rotary Switches

Technical documents

Specifications

Brand

Omron

Product Type

Rotary Switch

Series

A6RS

Minimum Operating Temperature

5°C

Mount Type

Surface Mount

Maximum Operating Temperature

35°C

Terminal Type

Through Hole

Standards/Approvals

RoHS

IP Rating

IP60

Illuminated

No

Actuator Colour

White

Country of Origin

China

View all in Rotary Switches

Stock information temporarily unavailable.

P.O.A.

Omron A6RS Rotary Switch, Through Hole

P.O.A.

Omron A6RS Rotary Switch, Through Hole

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Omron

Product Type

Rotary Switch

Series

A6RS

Minimum Operating Temperature

5°C

Mount Type

Surface Mount

Maximum Operating Temperature

35°C

Terminal Type

Through Hole

Standards/Approvals

RoHS

IP Rating

IP60

Illuminated

No

Actuator Colour

White

Country of Origin

China