DIP switch SMT raised actuators 8way

RS Stock No.: 616-0962Brand: OmronManufacturers Part No.: A6S-8104
brand-logo
View all in DIP & SIP Switches

Technical documents

Specifications

Brand

Omron

Product details

Slide Switch

Surface mount DIL switches designed to DIL standards. Allow automatic mounting with IC insertion machines.

Surface mounting
Flat actuators available as sealed tape versions
Gold plated contacts
Contact resistance: 200mΩ max
Insulation resistance: 100MΩ min at 250Vdc
RoHS compliant
Mechanical life: 1000 operations

Dual-In-Line Switches

You may be interested in
Omron Slide Rotary Coded DIP Switch Surface Mount
P.O.A.Each (In a Pack of 5) (ex VAT)
View all in DIP & SIP Switches

Stock information temporarily unavailable.

P.O.A.

DIP switch SMT raised actuators 8way

P.O.A.

DIP switch SMT raised actuators 8way

Stock information temporarily unavailable.

You may be interested in
Omron Slide Rotary Coded DIP Switch Surface Mount
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical documents

Specifications

Brand

Omron

Product details

Slide Switch

Surface mount DIL switches designed to DIL standards. Allow automatic mounting with IC insertion machines.

Surface mounting
Flat actuators available as sealed tape versions
Gold plated contacts
Contact resistance: 200mΩ max
Insulation resistance: 100MΩ min at 250Vdc
RoHS compliant
Mechanical life: 1000 operations

Dual-In-Line Switches

You may be interested in
Omron Slide Rotary Coded DIP Switch Surface Mount
P.O.A.Each (In a Pack of 5) (ex VAT)