Omron Push Button Switch, Momentary, PCB, SPDT, IP64

RS Stock No.: 712-8010Brand: OmronManufacturers Part No.: A9P13-0012
brand-logo
View all in Push Button Switches

Technical documents

Specifications

Brand

Omron

Switch Operation

Momentary

Mounting Type

PCB

Contact Configuration

SPDT

IP Rating

IP64

Contact Current Rating

50 mA @ 60 V

Contact Material

Gold Plated

Manufacturer Part No.

A9P13-0012

Terminal Type

Through Hole

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Omron Push Button Switch, Momentary, PCB, SPDT, IP64

P.O.A.

Omron Push Button Switch, Momentary, PCB, SPDT, IP64
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Omron

Switch Operation

Momentary

Mounting Type

PCB

Contact Configuration

SPDT

IP Rating

IP64

Contact Current Rating

50 mA @ 60 V

Contact Material

Gold Plated

Manufacturer Part No.

A9P13-0012

Terminal Type

Through Hole