Omron Toggle Switch, PCB Mount, (On)-On, DPDT, Through Hole Terminal

RS Stock No.: 712-7733Brand: OmronManufacturers Part No.: A9T23-0021
brand-logo
View all in Toggle Switches

Technical documents

Specifications

Brand

Omron

Contact Configuration

DPDT

Switch Operation

(On)-On

Contact Current Rating

50 mA @ 60 V

Mounting Type

PCB

Terminal Type

Through Hole

IP Rating

IP64

Actuator Length

7mm

Contact Material

Gold Plated

Contact Resistance

50mΩ

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +80°C

Mechanical Life

50000Operations

Maximum Operating Temperature

+80°C

Country of Origin

Japan

Product details

Microminiature Toggle Switch - A9T Series

Two-point clip contact mechanism combined with see-saw action
Gold-plated clip contact and cleaning mechanisms ensure high reliability
No grease entry into the contact portion
Operating force: 0.49 to 3.43 N
Sealed against flux entry and are fitted with an O-ring to allow immersion washing
Dielectric strength: 500Vac for 1 minute between terminals, between terminals and ground
Electrical and mechanical life expectancy of 50,000 operations minimum

Miniature Lockable Toggle Switches

Approvals

UL E187490

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Omron Toggle Switch, PCB Mount, (On)-On, DPDT, Through Hole Terminal

P.O.A.

Omron Toggle Switch, PCB Mount, (On)-On, DPDT, Through Hole Terminal
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Omron

Contact Configuration

DPDT

Switch Operation

(On)-On

Contact Current Rating

50 mA @ 60 V

Mounting Type

PCB

Terminal Type

Through Hole

IP Rating

IP64

Actuator Length

7mm

Contact Material

Gold Plated

Contact Resistance

50mΩ

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +80°C

Mechanical Life

50000Operations

Maximum Operating Temperature

+80°C

Country of Origin

Japan

Product details

Microminiature Toggle Switch - A9T Series

Two-point clip contact mechanism combined with see-saw action
Gold-plated clip contact and cleaning mechanisms ensure high reliability
No grease entry into the contact portion
Operating force: 0.49 to 3.43 N
Sealed against flux entry and are fitted with an O-ring to allow immersion washing
Dielectric strength: 500Vac for 1 minute between terminals, between terminals and ground
Electrical and mechanical life expectancy of 50,000 operations minimum

Miniature Lockable Toggle Switches

Approvals

UL E187490