Technical documents
Specifications
Brand
OmronContact Configuration
SPST
Terminal Type
Through Hole
Actuator Length
0.8mm
Actuator Colour
Blue
Actuator Type
Plunger
Contact Current Rating
50 mA @ 24 V dc
Operating Force
1.27 N
Contact Material
Gold Plated
Country of Origin
Japan
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Blue Plunger Tactile Switch, SPST 50 mA @ 24 V dc 0.8mm
Select packaging type
5
P.O.A.
Blue Plunger Tactile Switch, SPST 50 mA @ 24 V dc 0.8mm
Stock information temporarily unavailable.
Select packaging type
5
Buy in bulk
quantity | Unit price |
---|---|
5 - 120 | P.O.A. |
125 - 495 | P.O.A. |
500 - 1245 | P.O.A. |
1250 - 2495 | P.O.A. |
2500+ | P.O.A. |
Technical documents
Specifications
Brand
OmronContact Configuration
SPST
Terminal Type
Through Hole
Actuator Length
0.8mm
Actuator Colour
Blue
Actuator Type
Plunger
Contact Current Rating
50 mA @ 24 V dc
Operating Force
1.27 N
Contact Material
Gold Plated
Country of Origin
Japan