Grey Plunger Tactile Switch, SPST 50 mA @ 24 V dc 3mm

RS Stock No.: 682-1248Brand: OmronManufacturers Part No.: B3F-6050
brand-logo
View all in Tactile Switches

Technical documents

Specifications

Brand

Omron

Contact Configuration

SPST

Terminal Type

Through Hole

Actuator Length

3mm

Actuator Colour

Grey

Actuator Type

Plunger

Dimensions

6 x 6 x 7.3mm

Contact Current Rating

50 mA @ 24 V dc

Height

7.3mm

Operating Force

0.98 N

Contact Material

Gold Plated

Country of Origin

China

Product details

Tactile Switches Omron B3F6000 series (6 x 6 mm)

Tactile

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Grey Plunger Tactile Switch, SPST 50 mA @ 24 V dc 3mm
Select packaging type

P.O.A.

Grey Plunger Tactile Switch, SPST 50 mA @ 24 V dc 3mm
Stock information temporarily unavailable.
Select packaging type

Buy in bulk

quantityUnit price
5 - 120P.O.A.
125 - 495P.O.A.
500 - 1245P.O.A.
1250 - 2495P.O.A.
2500+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Omron

Contact Configuration

SPST

Terminal Type

Through Hole

Actuator Length

3mm

Actuator Colour

Grey

Actuator Type

Plunger

Dimensions

6 x 6 x 7.3mm

Contact Current Rating

50 mA @ 24 V dc

Height

7.3mm

Operating Force

0.98 N

Contact Material

Gold Plated

Country of Origin

China

Product details

Tactile Switches Omron B3F6000 series (6 x 6 mm)

Tactile

You may be interested in