Omron Lever Microswitch, Through Hole Terminal, 2 A @ 12 V dc, SPDT, IP67

RS Stock No.: 686-7626Brand: OmronManufacturers Part No.: D2HW-BL211DL
brand-logo
View all in Micro Switches

Technical documents

Specifications

Brand

Omron

Actuator Type

Lever

Terminal Type

Through Hole

Contact Current Rating

2 A @ 12 V dc

Contact Configuration

SPDT

IP Rating

IP67

Operating Force

0.75 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Gold Alloy

Mechanical Life

1000000Operations

Release Force

0.07N

Operating Temperature Range

-40 → +85°C

Country of Origin

Japan

Product details

Ultra Subminiature Sealed Microswitch ,( D2HW )

Smallest sealed snap action switch in the industry with a very long stroke for reliable ON/OFF action.

RoHS compliant
Extra long stroke
Dimensions are 78% of conventional models
PCB terminal versions have straight and right angled terminals
Contact rating: 2A @ 12Vdc, 0.1A @ 125Vac
Minimum Load: 1mA @ 5Vdc
Contact configuration: SPDT

You may be interested in
View all in Micro Switches

Stock information temporarily unavailable.

P.O.A.

Omron Lever Microswitch, Through Hole Terminal, 2 A @ 12 V dc, SPDT, IP67

P.O.A.

Omron Lever Microswitch, Through Hole Terminal, 2 A @ 12 V dc, SPDT, IP67

Stock information temporarily unavailable.

quantityUnit price
5 - 120P.O.A.
125 - 495P.O.A.
500 - 1245P.O.A.
1250 - 2495P.O.A.
2500+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Omron

Actuator Type

Lever

Terminal Type

Through Hole

Contact Current Rating

2 A @ 12 V dc

Contact Configuration

SPDT

IP Rating

IP67

Operating Force

0.75 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Gold Alloy

Mechanical Life

1000000Operations

Release Force

0.07N

Operating Temperature Range

-40 → +85°C

Country of Origin

Japan

Product details

Ultra Subminiature Sealed Microswitch ,( D2HW )

Smallest sealed snap action switch in the industry with a very long stroke for reliable ON/OFF action.

RoHS compliant
Extra long stroke
Dimensions are 78% of conventional models
PCB terminal versions have straight and right angled terminals
Contact rating: 2A @ 12Vdc, 0.1A @ 125Vac
Minimum Load: 1mA @ 5Vdc
Contact configuration: SPDT

You may be interested in