Omron Pin Plunger Microswitch, Solder Terminal, 100 mA @ 30 V dc, SPDT, IP67

RS Stock No.: 682-2156Brand: OmronManufacturers Part No.: D2SW-P01H
brand-logo
View all in Micro Switches

Technical documents

Specifications

Brand

Omron

Actuator Type

Pin Plunger

Terminal Type

Solder

Contact Current Rating

100 mA @ 30 V dc

Contact Configuration

SPDT

IP Rating

IP67

Operating Force

1.79 N

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Contact Material

Gold Alloy

Mechanical Life

1000000Operations

Release Force

0.2N

Operating Temperature Range

-20 → +70°C

Country of Origin

China

Product details

Sealed Miniature Microswitches

High quality sealed miniature microswitch in industry standard V4 housing

Monoblock construction assures high sealing capability and is ideal for dusty places or where water is sprayed
IEC IP50 rated (solder/pcb terminal), IEC IP67 rated (wire lead )
RoHS compliant
Contact rating: 3A@30Vdc/125Vac, 2A@250Vac
Contact configuration: SPDT
Operating temperature range: -40 to +80°C

View all in Micro Switches

Stock information temporarily unavailable.

P.O.A.

Omron Pin Plunger Microswitch, Solder Terminal, 100 mA @ 30 V dc, SPDT, IP67

P.O.A.

Omron Pin Plunger Microswitch, Solder Terminal, 100 mA @ 30 V dc, SPDT, IP67

Stock information temporarily unavailable.

quantityUnit price
5 - 120P.O.A.
125 - 495P.O.A.
500 - 1245P.O.A.
1250 - 2495P.O.A.
2500+P.O.A.

Technical documents

Specifications

Brand

Omron

Actuator Type

Pin Plunger

Terminal Type

Solder

Contact Current Rating

100 mA @ 30 V dc

Contact Configuration

SPDT

IP Rating

IP67

Operating Force

1.79 N

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Contact Material

Gold Alloy

Mechanical Life

1000000Operations

Release Force

0.2N

Operating Temperature Range

-20 → +70°C

Country of Origin

China

Product details

Sealed Miniature Microswitches

High quality sealed miniature microswitch in industry standard V4 housing

Monoblock construction assures high sealing capability and is ideal for dusty places or where water is sprayed
IEC IP50 rated (solder/pcb terminal), IEC IP67 rated (wire lead )
RoHS compliant
Contact rating: 3A@30Vdc/125Vac, 2A@250Vac
Contact configuration: SPDT
Operating temperature range: -40 to +80°C