Omron D4GL Series Solenoid Interlock Switch, Power to Unlock, 24V dc, 3NC/1NO

RS Stock No.: 757-9213Brand: OmronManufacturers Part No.: D4GL-4CFA-A
brand-logo
View all in Solenoid Interlock Switches

Technical documents

Specifications

Brand

Omron

Power to Lock / Unlock

Power to Unlock

Supply Voltage

24V dc

Series

D4GL

Safety Contacts

2NC

Conduit Entry

M20

Normal State Configuration

3NC/1NO

Auxiliary Contacts

1NO/1NC

Housing Material

Plastic

Pole Configuration

3P

Maximum DC Voltage

24V

Depth

43mm

Width

47mm

Length

187mm

Country of Origin

Japan

You may be interested in
View all in Solenoid Interlock Switches

Stock information temporarily unavailable.

P.O.A.

Omron D4GL Series Solenoid Interlock Switch, Power to Unlock, 24V dc, 3NC/1NO

P.O.A.

Omron D4GL Series Solenoid Interlock Switch, Power to Unlock, 24V dc, 3NC/1NO

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Omron

Power to Lock / Unlock

Power to Unlock

Supply Voltage

24V dc

Series

D4GL

Safety Contacts

2NC

Conduit Entry

M20

Normal State Configuration

3NC/1NO

Auxiliary Contacts

1NO/1NC

Housing Material

Plastic

Pole Configuration

3P

Maximum DC Voltage

24V

Depth

43mm

Width

47mm

Length

187mm

Country of Origin

Japan

You may be interested in