Technical documents
Specifications
Brand
OmronThread Size
M12
Detection Range
5 mm
Body Style
Threaded Barrel
Supply Voltage
12 → 24 V
IP Rating
IP67
You may be interested in
Stock information temporarily unavailable.
P.O.A.
Omron Threaded Barrel Proximity Sensor, M12, 5 mm Detection, 12 → 24 V
1
P.O.A.
Omron Threaded Barrel Proximity Sensor, M12, 5 mm Detection, 12 → 24 V
Stock information temporarily unavailable.
1
You may be interested in
Technical documents
Specifications
Brand
OmronThread Size
M12
Detection Range
5 mm
Body Style
Threaded Barrel
Supply Voltage
12 → 24 V
IP Rating
IP67
You may be interested in
