Omron Barrel-Style Inductive Proximity Sensor, M12, 8 mm Detection, NPN Output, 12 → 24 V dc, IP67

RS Stock No.: 215-7730Brand: OmronManufacturers Part No.: E2A-M12KN08-M1-C2
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Brand

Omron

Thread Size

M12

Body Style

Barrel

Output Type

NPN

Detection Range

8 mm

Terminal Type

M12 Connector

IP Rating

IP67

Supply Voltage

12 → 24 V dc

Length

48mm

View all in Proximity Sensors

Stock information temporarily unavailable.

P.O.A.

Omron Barrel-Style Inductive Proximity Sensor, M12, 8 mm Detection, NPN Output, 12 → 24 V dc, IP67

P.O.A.

Omron Barrel-Style Inductive Proximity Sensor, M12, 8 mm Detection, NPN Output, 12 → 24 V dc, IP67

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Omron

Thread Size

M12

Body Style

Barrel

Output Type

NPN

Detection Range

8 mm

Terminal Type

M12 Connector

IP Rating

IP67

Supply Voltage

12 → 24 V dc

Length

48mm